Part Details for SSQE48T07120-NACNG by Bel Fuse
Overview of SSQE48T07120-NACNG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQE48T07120-NACNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQE48T07120-NACNG
|
Avnet Americas | Module DC-DC 1-OUT 12V 7A 8-Pin 1/16-Brick - Trays (Alt: SSQE48T07120-NACNG) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$51.5840 / $64.4800 | Buy Now |
Part Details for SSQE48T07120-NACNG
SSQE48T07120-NACNG CAD Models
SSQE48T07120-NACNG Part Data Attributes
|
SSQE48T07120-NACNG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SSQE48T07120-NACNG
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIXTEENTH-BRICK PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 84 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SSQE48T07120-NACNG
This table gives cross-reference parts and alternative options found for SSQE48T07120-NACNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQE48T07120-NACNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQE48T07120-NACN | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIXTEENTH-BRICK PACKAGE-8 | Bel Power Solutions | SSQE48T07120-NACNG vs SSQE48T07120-NACN |