There are no models available for this part yet.
Overview of SSQE48T10033-NAB0G by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SNAB0G | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Socket, PCB Vertical, .47 Flange to pcb |
Price & Stock for SSQE48T10033-NAB0G by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ0253
|
Newark | /3.3V Version Of Ssqe/ |Bel Power Solutions SSQE48T10033-NAB0G RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5000 | Buy Now | |
DISTI #
179-2360-ND
|
DigiKey | DC DC CONVERTER 3.3V 33W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
200 In Stock |
|
$57.2116 / $67.1700 | Buy Now | |
DISTI #
784-SSQE48T10033NABG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 65W 3.3Vout 10A 36-75Vin RoHS: Compliant | 200 |
|
$56.0800 / $66.7200 | Buy Now | |
DISTI #
75147591
|
RS | DC-DC Converter, Open Frame, Thru Hole, 36 -75Vin, 3.3Vout, SSQE48T10033 Series | Bel Power Solutions SSQE48T10033-NAB0G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3500 | RFQ | |
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 3.3V 10A 8-Pin 1/16-Brick RoHS: Compliant |
1 In Stock |
|
$52.8900 / $66.3600 | Buy Now | ||
DISTI #
000000000006359690
|
Sager | Isolated DC/DC Converters - Through Hole 65W 3.3Vout 10A 36-75Vin Min Qty: 10 | 0 |
|
$55.4700 / $65.5100 | Buy Now | |
Master Electronics | Module DC-DC 48VIN 1-OUT 3.3V 10A 8-Pin 1/16-Brick RoHS: Compliant |
1 In Stock |
|
$52.8900 / $66.3600 | Buy Now |
CAD Models for SSQE48T10033-NAB0G by Bel Power Solutions
Part Data Attributes for SSQE48T10033-NAB0G by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-8
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P8
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.93 V
|
Output Voltage-Min
|
2.94 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Related Parts for SSQE48T10033-NAB0G
-
SSQE48T07050-NABNGPower Supply Modules
-
ACS715ELCTR-20A-TOther Analog ICs
-
TPS62110QRSARQ1Switching Regulator or Controllers
-
CC0805KKX7R8BB105Fixed Capacitors
-
BAS70-05-7-FRectifier Diodes
-
15-80-0401Headers and Edge Type Connectors
-
LTC4352HMS#TRPBFPower Management Circuits
-
TLV2372IDGKROperational Amplifiers
-
TPS76801QPWPRG4Linear Regulator ICs