Part Details for SSQE48T13050-NABFG by Bel Fuse
Overview of SSQE48T13050-NABFG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQE48T13050-NABFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQE48T13050-NABFG
|
Avnet Americas | Module DC-DC 1-OUT 5V 13A 65W 8-Pin 1/16-Brick - Bulk (Alt: SSQE48T13050-NABFG) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Bulk | 0 |
|
$51.5840 / $64.4800 | Buy Now |
DISTI #
SSQE48T13050-NABFG
|
Avnet Americas | Module DC-DC 1-OUT 5V 13A 65W 8-Pin 1/16-Brick - Bulk (Alt: SSQE48T13050-NABFG) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Bulk | 0 |
|
$51.5840 / $64.4800 | Buy Now |