Part Details for SSQE48T15033-NAB0G by Bel Power Solutions
Overview of SSQE48T15033-NAB0G by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SNAB0G | Amphenol Communications Solutions | D-Sub, Filtered, 15 Position, Socket, PCB Vertical, .47 Flange to pcb |
Price & Stock for SSQE48T15033-NAB0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0256
|
Newark | /3.3V Version Of Ssqe/ |Bel Power Solutions SSQE48T15033-NAB0G RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5000 | Buy Now |
DISTI #
SSQE48T15033-NAB0G-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
149 In Stock |
|
$60.9232 / $67.2300 | Buy Now |
DISTI #
784-SSQE48T15033NAB0
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole /3.3V VERSION OF SSQE/ RoHS: Compliant | 0 |
|
$60.9300 | Order Now |
DISTI #
73736520
|
RS | DC-DC Converter, 36-75Vin, 3.3Vout, 15A, Negative Logic, Through Hole | Bel Power Solutions SSQE48T15033-NAB0G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$79.5600 | RFQ |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 3.3V 15A 50W 8-Pin 1/16-Brick RoHS: Compliant | 0 |
|
$52.7300 / $154.7500 | Buy Now |
DISTI #
000000000006359696
|
Sager | Isolated DC/DC Converters - Through Hole /3.3V VERSION OF SSQE/ Min Qty: 10 | 0 |
|
$55.4700 / $65.5100 | Buy Now |
Part Details for SSQE48T15033-NAB0G
SSQE48T15033-NAB0G CAD Models
SSQE48T15033-NAB0G Part Data Attributes
|
SSQE48T15033-NAB0G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SSQE48T15033-NAB0G
Bel Power Solutions
DC/DC CONVERTER 3.3V 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |