Part Details for SSQE48T20033-NAANG by Bel Power Solutions
Overview of SSQE48T20033-NAANG by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSQE48T20033-NAANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQE48T20033-NAANG-ND
|
DigiKey | DC DC CONVERTER 3.3V 66W Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
200 In Stock |
|
$60.9232 / $67.2300 | Buy Now |
DISTI #
784-SSQE48T233NAANG
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3V VERSION OF SSQE RoHS: Compliant | 0 |
|
$60.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7300 / $154.7500 | Buy Now |
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 7 |
|
$31.2000 | Buy Now |
DISTI #
000000000006359699
|
Sager | Isolated DC/DC Converters - Through Hole 3.3V VERSION OF SSQE Min Qty: 10 | 0 |
|
$55.4700 / $65.5100 | Buy Now |
Part Details for SSQE48T20033-NAANG
SSQE48T20033-NAANG CAD Models
SSQE48T20033-NAANG Part Data Attributes:
|
SSQE48T20033-NAANG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
SSQE48T20033-NAANG
Bel Power Solutions
DC/DC CONVERTER 3.3V 66W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |