Part Details for SSQE48T20033-NAC0G by Bel Fuse
Overview of SSQE48T20033-NAC0G by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQE48T20033-NAC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQE48T20033-NAC0G
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 20A 8-Pin 1/16-Brick - Bulk (Alt: SSQE48T20033-NAC0G) Min Qty: 400 Package Multiple: 200 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5840 / $64.4800 | Buy Now |
DISTI #
SSQE48T20033-NAC0G
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 20A 8-Pin 1/16-Brick - Bulk (Alt: SSQE48T20033-NAC0G) Min Qty: 400 Package Multiple: 200 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5840 / $64.4800 | Buy Now |
DISTI #
SSQE48T20033-NAC0G
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 20A 8-Pin 1/16-Brick - Bulk (Alt: SSQE48T20033-NAC0G) Min Qty: 400 Package Multiple: 200 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5840 / $64.4800 | Buy Now |
|
Velocity Electronics | Our Stock | 248 |
|
RFQ | |
DISTI #
SSQE48T20033-NAC0G
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 20A 8-Pin 1/16-Brick (Alt: SSQE48T20033-NAC0G) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSQE48T20033-NAC0G
SSQE48T20033-NAC0G CAD Models
SSQE48T20033-NAC0G Part Data Attributes
|
SSQE48T20033-NAC0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SSQE48T20033-NAC0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SSQE48T20033-NAC0G
This table gives cross-reference parts and alternative options found for SSQE48T20033-NAC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQE48T20033-NAC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQE48T20033-NAC0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8 | Bel Fuse | SSQE48T20033-NAC0G vs SSQE48T20033-NAC0 |