Part Details for SSQL48T20033-NAA0G by Bel Fuse
Overview of SSQL48T20033-NAA0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for SSQL48T20033-NAA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSQL48T20033-NAA0G
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin - Bulk (Alt: SSQL48T20033-NAA0G) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for SSQL48T20033-NAA0G
SSQL48T20033-NAA0G CAD Models
SSQL48T20033-NAA0G Part Data Attributes
|
SSQL48T20033-NAA0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SSQL48T20033-NAA0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33.02 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 22.86 mm |
Alternate Parts for SSQL48T20033-NAA0G
This table gives cross-reference parts and alternative options found for SSQL48T20033-NAA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQL48T20033-NAA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQE48T20033-NAA0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8 | Bel Fuse | SSQL48T20033-NAA0G vs SSQE48T20033-NAA0 |
SSQL48T20033-NAA0 | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, PACKAGE-8 | Bel Fuse | SSQL48T20033-NAA0G vs SSQL48T20033-NAA0 |