Part Details for SSR10H-05595 by KEMET Corporation
Overview of SSR10H-05595 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SSR10H-05595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6590
|
Newark | Common Mode Choke, 59.5Mh, 0.5A, Inductance:59.5Mh, Dc Current Rating:500Ma, Product Range:Ssr10H Series Rohs Compliant: Yes |Kemet SSR10H-05595 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.3220 | Buy Now |
DISTI #
399-19004-ND
|
DigiKey | CMC 59.5MH 500MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
292 In Stock |
|
$0.7955 / $1.3600 | Buy Now |
DISTI #
80-SSR10H-05595
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 59.5mH 0.5A 11.5mm DCR=1.7Ohms RoHS: Compliant | 201 |
|
$0.7950 / $1.3600 | Buy Now |
DISTI #
71823152
|
RS | AC Line Filter, CMC 59.5mH 0.5A 1.7? High Impedance TH | KEMET SSR10H-05595 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
|
Onlinecomponents.com |
356 Partner Stock |
|
$1.1400 / $1.6100 | Buy Now | |
DISTI #
65697379
|
Verical | Common Mode Chokes Dual 59500uH 10kHz 0.5A 1.7Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 356 |
|
$1.1300 / $1.5900 | Buy Now |
DISTI #
SSR10H-05595
|
TME | Inductor: wire, THT, 59.5mH, 500mA, 1.7Ω, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.8800 / $1.6000 | RFQ |
DISTI #
SSR10H-05595
|
Avnet Abacus | Choke, Common Mode, 59.5 mH, 500 mA (Alt: SSR10H-05595) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2945281
|
element14 Asia-Pacific | COMMON MODE CHOKE, 59.5MH, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8341 / $1.4319 | Buy Now |
DISTI #
4367501
|
Farnell | COMMON MODE CHOKE, 0.5A, 59.5MH RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 356 |
|
$1.7659 | Buy Now |
Part Details for SSR10H-05595
SSR10H-05595 CAD Models
SSR10H-05595 Part Data Attributes:
|
SSR10H-05595
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10H-05595
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 13 mm |