Part Details for SSR10H-08220 by KEMET Corporation
Overview of SSR10H-08220 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082201-104A14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 14 Positions, 2.54mm (0.100in) Pitch | |
10082201-406A04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 4 Positions, 2.54mm (0.100in) Pitch | |
61082-203609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. |
Price & Stock for SSR10H-08220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6593
|
Newark | Common Mode Choke, 22Mh, 0.8A, Inductance:22Mh, Dc Current Rating:800Ma, Product Range:Ssr10H Series Rohs Compliant: Yes |Kemet SSR10H-08220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.3220 | Buy Now |
DISTI #
399-19007-ND
|
DigiKey | CMC 22MH 800MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
178 In Stock |
|
$1.2213 / $1.9300 | Buy Now |
DISTI #
80-SSR10H-08220
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 22mH 0.8A 11.5mm DCR=650mOhms RoHS: Compliant | 225 |
|
$1.0300 / $1.9300 | Buy Now |
DISTI #
71823155
|
RS | AC Line Filter, CMC 22mH 0.8A 0.65? High Impedance TH | KEMET SSR10H-08220 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
262 Partner Stock |
|
$1.1400 / $1.6100 | Buy Now |
DISTI #
65689933
|
Verical | Common Mode Chokes Dual 22000uH 10kHz 0.8A 0.65Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 262 |
|
$1.3400 / $1.5900 | Buy Now |
DISTI #
SSR10H-08220
|
TME | Inductor: wire, THT, 22mH, 800mA, 650mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.9200 / $1.6500 | RFQ |
DISTI #
SSR10H-08220
|
Avnet Abacus | Choke, Common Mode, 22 mH, 800 mA (Alt: SSR10H-08220) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR10H-08220
SSR10H-08220 CAD Models
SSR10H-08220 Part Data Attributes
|
SSR10H-08220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10H-08220
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 13 mm |