Datasheets
SSR10HS-04745 by:

SINGLE PHASE EMI FILTER,

Part Details for SSR10HS-04745 by KEMET Corporation

Overview of SSR10HS-04745 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SSR10HS-04745

Part # Distributor Description Stock Price Buy
DISTI # 78AC6600
Newark Common Mode Choke, 74.5Mh, 0.4A, Inductance:74.5Mh, Dc Current Rating:400Ma, Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-04745 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 60
  • 1 $0.3220
  • 10 $0.3220
  • 25 $0.3220
  • 50 $0.3220
  • 100 $0.3220
  • 500 $0.3220
  • 1,000 $0.3220
  • 2,500 $0.3220
$0.3220 Buy Now
DISTI # 399-19014-ND
DigiKey CMC 74.5MH 400MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk 187
In Stock
  • 1 $1.9300
  • 10 $1.4140
  • 25 $1.3820
  • 60 $1.3498
  • 120 $1.2212
$1.2212 / $1.9300 Buy Now
DISTI # 80-SSR10HS-04745
Mouser Electronics Common Mode Chokes / Filters 250VAC 74.5mH 0.4A 11.5mm DCR=2.5Ohms RoHS: Compliant 279
  • 1 $1.3600
  • 10 $0.9490
  • 120 $0.8580
  • 1,020 $0.7950
$0.7950 / $1.3600 Buy Now
DISTI # 71823162
RS AC Line Filter, CMC 74.5mH 0.4A 2.5? Wide Impedance TH | KEMET SSR10HS-04745 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk 0
  • 300 $0.9640
  • 600 $0.9350
$0.9350 / $0.9640 RFQ
DISTI # SSR10HS-04745
TME Inductor: wire, THT, 74.5mH, 400mA, 2.5Ω, -25÷120°C, 250VAC Min Qty: 1 0
  • 1 $1.5800
  • 10 $1.1300
  • 60 $0.9300
  • 120 $0.8800
$0.8800 / $1.5800 RFQ
DISTI # SSR10HS-04745
Avnet Abacus Choke, Common Mode, 74.5 mH, 400 mA (Alt: SSR10HS-04745) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for SSR10HS-04745

SSR10HS-04745 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSR10HS-04745 Part Data Attributes

SSR10HS-04745 KEMET Corporation
Buy Now Datasheet
Compare Parts:
SSR10HS-04745 KEMET Corporation SINGLE PHASE EMI FILTER,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Approvals UL
Filter Type SINGLE PHASE EMI FILTER
Height 13.5 mm
High Pot 500 V
Insulation Resistance-Min 100 MΩ
Length 22 mm
Mounting Type THROUGH HOLE MOUNT
Operating Temperature-Max 120 °C
Operating Temperature-Min -25 °C
Packing Method TRAY
Rated Current 0.4 A
Rated Voltage 250 V
Width 18 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSR10HS-04745 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSR10HS-04745 by KEMET Corporation

  • Please alert me when SSR10HS-04745 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSR10HS-04745 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSR10HS-04745 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSR10HS-04745 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSR10HS-04745.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSR10HS-04745 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: