Part Details for SSR10HS-05495 by KEMET Corporation
Overview of SSR10HS-05495 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR10HS-05495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6601
|
Newark | Common Mode Choke, 49.5Mh, 0.5A, Inductance:49.5Mh, Dc Current Rating:500Ma, Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-05495 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.3220 | Buy Now |
DISTI #
399-19015-ND
|
DigiKey | CMC 49.5MH 500MA 2LN TH Min Qty: 300 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1891 | Buy Now |
DISTI #
80-SSR10HS-05495
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 49.5mH 0.5A 11.5mm DCR=1.6Ohms RoHS: Compliant | 0 |
|
$1.1900 / $1.9800 | Order Now |
DISTI #
71823163
|
RS | AC Line Filter, CMC 49.5mH 0.5A 1.6? Wide Impedance TH | KEMET SSR10HS-05495 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
180 Partner Stock |
|
$1.1400 / $1.6100 | Buy Now |
DISTI #
67544835
|
Verical | Common Mode Chokes Dual 49500uH 10kHz 0.5A 1.6Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 180 |
|
$1.5900 | Buy Now |
DISTI #
SSR10HS-05495
|
TME | Inductor: wire, THT, 49.5mH, 500mA, 1.6Ω, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.8800 / $1.5800 | RFQ |
DISTI #
SSR10HS-05495
|
Avnet Abacus | Choke, Common Mode, 49.5 mH, 500 mA (Alt: SSR10HS-05495) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR10HS-05495
SSR10HS-05495 CAD Models
SSR10HS-05495 Part Data Attributes
|
SSR10HS-05495
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10HS-05495
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 18 mm |