Part Details for SSR10HS-08180 by TOKIN Corporation
Overview of SSR10HS-08180 by TOKIN Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR10HS-08180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64137019
|
Verical | Common Mode Chokes Dual 18000uH 10kHz 0.8A 0.6Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 300 |
|
$1.3934 / $1.5463 | Buy Now |
|
Quest Components | 240 |
|
$1.2728 / $2.7520 | Buy Now | |
DISTI #
C1S408402543541
|
Chip1Stop | Common Mode Chokes RoHS: Compliant Container: Bulk | 160 |
|
$0.5160 / $0.6550 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure22.0*18.0 Inductance18mH Current Rating800mA DC resistance DCR600m Ohms | 300 |
|
$1.1873 / $1.6813 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 300 |
|
$0.6880 / $2.0730 | Buy Now |