Part Details for SSR10HS-22026 by KEMET Corporation
Overview of SSR10HS-22026 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71922-026LF | Amphenol Communications Solutions | Quickie®, Wire to Board connectors, Double Row, 26Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header. | |
61082-202602LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
61082-202609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. |
Price & Stock for SSR10HS-22026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6609
|
Newark | Common Mode Choke, 2.6Mh, 2.2A, Inductance:2.6Mh, Dc Current Rating:2.2A, Product Range:Ssr10Hs Series Rohs Compliant: Yes |Kemet SSR10HS-22026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.5500 | Buy Now |
DISTI #
399-19023-ND
|
DigiKey | CMC 2.6MH 2.2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4 In Stock |
|
$0.7955 / $1.3600 | Buy Now |
DISTI #
SSR10HS-22026
|
Avnet Americas | Choke, Common Mode, 2.6 mH, 2.2 A - Trays (Alt: SSR10HS-22026) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$0.7398 | Buy Now |
DISTI #
80-SSR10HS-22026
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2.6mH 2.2A 11.5mm DCR=100mOhms RoHS: Compliant | 351 |
|
$0.7950 / $1.3600 | Buy Now |
DISTI #
71823171
|
RS | AC Line Filter, CMC 2.6mH 2.2A 0.1? Wide Impedance TH | KEMET SSR10HS-22026 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
DISTI #
SSR10HS-22026
|
TME | Inductor: wire, THT, 2.6mH, 2.2A, 100mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.9200 / $1.6500 | RFQ |
DISTI #
SSR10HS-22026
|
Avnet Abacus | Choke, Common Mode, 2.6 mH, 2.2 A (Alt: SSR10HS-22026) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR10HS-22026
SSR10HS-22026 CAD Models
SSR10HS-22026 Part Data Attributes
|
SSR10HS-22026
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10HS-22026
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2.2 A | |
Rated Voltage | 250 V | |
Width | 18 mm |