Part Details for SSR10V-08220 by KEMET Corporation
Overview of SSR10V-08220 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR10V-08220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6615
|
Newark | Common Mode Choke, 22Mh, 0.8A, Inductance:22Mh, Dc Current Rating:800Ma, Product Range:Ssr10V Series Rohs Compliant: Yes |Kemet SSR10V-08220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 / $2.0100 | Buy Now |
DISTI #
399-19029-ND
|
DigiKey | CMC 22MH 800MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
300 In Stock |
|
$0.8356 / $1.9300 | Buy Now |
DISTI #
80-SSR10V-08220
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 22mH 0.8A 11.5mm DCR=650mOhms RoHS: Compliant | 555 |
|
$0.8830 / $1.9300 | Buy Now |
DISTI #
71823177
|
RS | AC Line Filter, CMC 22mH 0.8A 0.65? High Impedance TH | KEMET SSR10V-08220 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
DISTI #
SSR10V-08220
|
TME | Inductor: wire, THT, 22mH, 800mA, 650mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.8800 / $1.5800 | RFQ |
DISTI #
SSR10V-08220
|
Avnet Abacus | Choke, Common Mode, 22 mH, 800 mA (Alt: SSR10V-08220) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR10V-08220
SSR10V-08220 CAD Models
SSR10V-08220 Part Data Attributes
|
SSR10V-08220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10V-08220
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 18 mm |