Part Details for SSR10V-17058 by KEMET Corporation
Overview of SSR10V-17058 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR10V-17058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6619
|
Newark | Common Mode Choke, 5.8Mh, 1.7A, Inductance:5.8Mh, Dc Current Rating:1.7A, Product Range:Ssr10V Series Rohs Compliant: Yes |Kemet SSR10V-17058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.8920 / $1.4100 | Buy Now |
DISTI #
399-19033-ND
|
DigiKey | CMC 5.8MH 1.7A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
576 In Stock |
|
$0.7955 / $1.3600 | Buy Now |
DISTI #
80-SSR10V-17058
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 5.8mH 1.7A 11.5mm DCR=180mOhms RoHS: Compliant | 0 |
|
$0.8580 / $1.3600 | Order Now |
DISTI #
71823181
|
RS | AC Line Filter, CMC 5.8mH 1.7A 0.18? High Impedance TH | KEMET SSR10V-17058 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9350 / $0.9640 | RFQ |
DISTI #
SSR10V-17058
|
TME | Inductor: wire, THT, 5.8mH, 1.7A, 180mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$0.8800 / $1.5900 | RFQ |
DISTI #
SSR10V-17058
|
Avnet Abacus | Choke, Common Mode, 5.8 mH, 1.7 A (Alt: SSR10V-17058) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2945310
|
element14 Asia-Pacific | COMMON MODE CHOKE, 5.8MH, 1.7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8371 / $1.4245 | Buy Now |
DISTI #
2945310
|
Farnell | COMMON MODE CHOKE, 5.8MH, 1.7A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.8274 / $1.5419 | Buy Now |
Part Details for SSR10V-17058
SSR10V-17058 CAD Models
SSR10V-17058 Part Data Attributes
|
SSR10V-17058
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR10V-17058
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 13.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.7 A | |
Rated Voltage | 250 V | |
Width | 18 mm |