Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
75210-380LF |
Amphenol Communications Solutions |
BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. |
|
10121038-007LF |
Amphenol Communications Solutions |
HPCE R/A Receptacle ASM 24S36P |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
399-SSR10V-21038-ND
|
DigiKey
|
CMC 3.8MH 2.1A 2LN TH
Min Qty:
1
Lead time:
25 Weeks
Container:
Tray
|
624 In Stock
|
-
1
$1.9300
-
10
$1.6390
-
25
$1.5104
-
40
$1.3498
-
100
$1.1248
-
300
$1.0927
-
500
$1.0284
-
1,000
$0.9641
-
2,400
$0.9320
|
$0.9320 / $1.9300
|
Buy Now
|
|
|
Mouser Electronics
|
Common Mode Chokes / Filters 250V 3.8mH 2.1A DCR=150mOhms
RoHS:
Compliant
|
591
|
-
1
$1.9200
-
10
$1.6300
-
100
$1.1200
-
500
$1.0200
-
1,000
$0.9640
-
2,500
$0.9310
-
5,000
$0.8990
|
$0.8990 / $1.9200
|
Buy Now
|
|
|
RS
|
AC Line Filter, CMC 3.8mH,2.1A, 0.00015ohm | KEMET SSR10V-21038
RoHS:
Compliant
Min Qty:
600
Package Multiple:
1
Container:
Bulk
|
0
|
-
600
$0.9640
-
1,200
$0.9350
|
$0.9350 / $0.9640
|
RFQ
|
|
|
Avnet Abacus
|
Choke, Common Mode, 3.8 mH, 2.1 A (Alt: SSR10V-21038)
RoHS:
Compliant
Min Qty:
600
Package Multiple:
600
Lead time:
23 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Insulation Resistance-Min
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
SINGLE PHASE EMI FILTER,
VS
-