Part Details for SSR21NH-05795 by KEMET Corporation
Overview of SSR21NH-05795 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR21NH-05795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3210
|
Newark | Common Mode Choke, 79.5Mh, 0.5A, Dc Current Rating:500Ma, Product Range:Ssr21Nh Series, Inductance:79.5Mh Rohs Compliant: Yes |Kemet SSR21NH-05795 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.4770 | Buy Now |
DISTI #
2266-SSR21NH-05795-ND
|
DigiKey | CMC 79.5MH 500MA 2LN TH Min Qty: 30 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
240 In Stock |
|
$1.9400 / $2.4400 | Buy Now |
DISTI #
399-19496-ND
|
DigiKey | CMC 79.5MH 500MA 2LN TH Min Qty: 30 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5767 | Buy Now |
DISTI #
80-SSR21NH-05795
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 79.5mH 0.5A 20.9mm DCR=1.2mOhms RoHS: Compliant | 214 |
|
$1.4900 / $2.8300 | Buy Now |
DISTI #
71823316
|
RS | AC Line Filter, CMC 79.5mH 0.5A 1.20? High Impedance TH | KEMET SSR21NH-05795 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.3910 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
240 Partner Stock |
|
$1.6700 / $2.3600 | Buy Now |
DISTI #
59364011
|
Verical | Common Mode Chokes Dual 79500uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 240 |
|
$1.9300 / $2.2900 | Buy Now |
DISTI #
SSR21NH-05795
|
TME | Inductor: wire, THT, 79.5mH, 500mA, 1.2Ω, -25÷120°C, 250VAC Min Qty: 120 | 0 |
|
$1.2600 | RFQ |
DISTI #
SSR21NH-05795
|
Avnet Abacus | Choke, Common Mode, 79.5 mH, 500 mA (Alt: SSR21NH-05795) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NH-05795
SSR21NH-05795 CAD Models
SSR21NH-05795 Part Data Attributes
|
SSR21NH-05795
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NH-05795
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 23 mm |