-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-102500LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. | |
54112-811102500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
87610-250LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Vertical, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3214
|
Newark | Common Mode Choke, 25Mh, 1A, Dc Current Rating:1A, Product Range:Ssr21Nh Series, Inductance:25Mh Rohs Compliant: Yes |Kemet SSR21NH-10250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $2.0400 | Buy Now |
DISTI #
399-19500-ND
|
DigiKey | CMC 25MH 1A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
240 In Stock |
|
$1.3449 / $2.7800 | Buy Now |
DISTI #
80-SSR21NH-10250
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 25mH 1A 20.9mm DCR=0.36mOhms RoHS: Compliant | 386 |
|
$1.1400 / $1.9600 | Buy Now |
DISTI #
71823320
|
RS | AC Line Filter, CMC 25.0mH 1.0A 0.36? High Impedance TH | KEMET SSR21NH-10250 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.3910 | RFQ |
DISTI #
SSR21NH-10250
|
TME | Inductor: wire, THT, 25mH, 1A, 360mΩ, -25÷120°C, 250VAC Min Qty: 1 | 119 |
|
$1.2600 / $1.9300 | Buy Now |
DISTI #
SSR21NH-10250
|
Avnet Abacus | Choke, Common Mode, 25 mH, 1 A (Alt: SSR21NH-10250) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSR21NH-10250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NH-10250
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 23 mm |