Part Details for SSR21NH-M051350 by KEMET Corporation
Overview of SSR21NH-M051350 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SSR21NH-M051350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3197
|
Newark | Common Mode Choke, 135Mh, 0.5A, Dc Current Rating:500Ma, Product Range:Ssr21Nh-M Series, Inductance:135Mh Rohs Compliant: Yes |Kemet SSR21NH-M051350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $3.0100 | Buy Now |
DISTI #
399-19543-ND
|
DigiKey | CMC 135MH 500MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
240 In Stock |
|
$1.3608 / $2.8200 | Buy Now |
DISTI #
80-SSR21NH-M051350
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 135mH 0.5A 20.9mm DCR=1.9mOhms RoHS: Compliant | 7 |
|
$1.4300 / $2.8200 | Buy Now |
DISTI #
71823363
|
RS | AC Line Filter, CMC 135.0mH 0.5A 1.90? High Impedance TH | KEMET SSR21NH-M051350 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3660 / $1.4080 | RFQ |
DISTI #
SSR21NH-M051350
|
TME | Inductor: wire, THT, 135mH, 500mA, 1.9Ω, -25÷120°C, 250VAC Min Qty: 120 | 0 |
|
$1.2900 | RFQ |
DISTI #
SSR21NH-M051350
|
Avnet Abacus | Choke, Common Mode, 135 mH (Alt: SSR21NH-M051350) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NH-M051350
SSR21NH-M051350 CAD Models
SSR21NH-M051350 Part Data Attributes:
|
SSR21NH-M051350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NH-M051350
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 23 mm |