Part Details for SSR21NHS-041090 by KEMET Corporation
Overview of SSR21NHS-041090 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSR21NHS-041090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3233
|
Newark | Common Mode Choke, 109Mh, 0.4A, Dc Current Rating:400Ma, Product Range:Ssr21Nhs Series, Inductance:109Mh Rohs Compliant: Yes |Kemet SSR21NHS-041090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.4720 | Buy Now |
DISTI #
399-19517-ND
|
DigiKey | CMC 109MH 400MA 2LN TH Min Qty: 420 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5595 | Buy Now |
DISTI #
80-SSR21NHS-041090
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 109mH 0.4A 20.9mm DCR=1.8mOhms RoHS: Compliant | 235 |
|
$1.4300 / $2.8200 | Buy Now |
DISTI #
71823337
|
RS | AC Line Filter, CMC 109.0mH 0.4A 1.80? Wide Impedance TH | KEMET SSR21NHS-041090 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3350 / $1.3760 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
210 Partner Stock |
|
$1.6500 / $2.3400 | Buy Now |
DISTI #
SSR21NHS-041090
|
TME | Inductor: wire, THT, 109mH, 400mA, 1.8Ω, -25÷120°C, 250VAC Min Qty: 1 | 119 |
|
$1.2400 / $2.2600 | Buy Now |
DISTI #
SSR21NHS-041090
|
Avnet Abacus | Choke, Common Mode, 109 mH (Alt: SSR21NHS-041090) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NHS-041090
SSR21NHS-041090 CAD Models
SSR21NHS-041090 Part Data Attributes
|
SSR21NHS-041090
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NHS-041090
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.4 A | |
Rated Voltage | 250 V | |
Width | 23 mm |