Part Details for SSR21NHS-M15164 by KEMET Corporation
Overview of SSR21NHS-M15164 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSR21NHS-M15164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3227
|
Newark | Common Mode Choke, 16.4Mh, 1.5A, Dc Current Rating:1.5A, Product Range:Ssr21Nhs-M Series, Inductance:16.4Mh Rohs Compliant: Yes |Kemet SSR21NHS-M15164 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.9600 | Buy Now |
DISTI #
399-19575-ND
|
DigiKey | CMC 16.4MH 1.5A 2LN TH Min Qty: 420 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5783 | Buy Now |
DISTI #
80-SSR21NHS-M15164
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 16.4mH 1.3A 20.9mm DCR=0.23mOhms RoHS: Compliant | 39 |
|
$1.4500 / $2.8500 | Buy Now |
DISTI #
71823395
|
RS | AC Line Filter, CMC 16.4mH 1.5A 0.23? Wide Impedance TH | KEMET SSR21NHS-M15164 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3510 / $1.3930 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
115 Partner Stock |
|
$1.6800 / $2.3600 | Buy Now |
DISTI #
SSR21NHS-M15164
|
TME | Inductor: wire, THT, 16.4mH, 1.5A, 230mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$1.3200 / $2.3800 | RFQ |
DISTI #
SSR21NHS-M15164
|
Avnet Abacus | Choke, Common Mode, 16.4 mH, 1.5 A (Alt: SSR21NHS-M15164) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NHS-M15164
SSR21NHS-M15164 CAD Models
SSR21NHS-M15164 Part Data Attributes
|
SSR21NHS-M15164
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NHS-M15164
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 14.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 23 mm |