Part Details for SSR21NV-M041500 by KEMET Corporation
Overview of SSR21NV-M041500 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SSR21NV-M041500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3244
|
Newark | Common Mode Choke, 150Mh, 0.4A, Dc Current Rating:400Ma, Product Range:Ssr21Nv-M Series, Inductance:150Mh Rohs Compliant: Yes |Kemet SSR21NV-M041500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.5700 / $3.0100 | Buy Now |
DISTI #
2266-SSR21NV-M041500-ND
|
DigiKey | CMC 150MH 400MA 2LN TH Min Qty: 30 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
249 In Stock |
|
$1.9600 / $2.4700 | Buy Now |
DISTI #
399-19528-ND
|
DigiKey | CMC 150MH 400MA 2LN TH Min Qty: 30 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5016 | Buy Now |
DISTI #
80-SSR21NV-M041500
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 150mH 0.4A 20.9mm DCR=2mOhms RoHS: Compliant | 0 |
|
$1.5100 / $2.8900 | Order Now |
DISTI #
71823348
|
RS | AC Line Filter, CMC 150.0mH 0.4A 2.00? High Impedance TH | KEMET SSR21NV-M041500 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3660 / $1.4080 | RFQ |
|
Onlinecomponents.com |
249 Partner Stock |
|
$1.6900 / $2.4000 | Buy Now | |
DISTI #
62982198
|
Verical | Common Mode Chokes Dual 150000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Tray Min Qty: 27 Package Multiple: 1 | Americas - 249 |
|
$1.9500 / $2.3200 | Buy Now |
DISTI #
SSR21NV-M041500
|
TME | Inductor: wire, THT, 150mH, 400mA, 2Ω, -25÷120°C, 250VAC Min Qty: 180 | 0 |
|
$1.2800 | RFQ |
DISTI #
SSR21NV-M041500
|
Avnet Abacus | Choke, Common Mode, 150 mH (Alt: SSR21NV-M041500) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2949362
|
element14 Asia-Pacific | COMMON MODE CHOKE, 150MH, 0.4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4393 / $3.0484 | Buy Now |
Part Details for SSR21NV-M041500
SSR21NV-M041500 CAD Models
SSR21NV-M041500 Part Data Attributes:
|
SSR21NV-M041500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NV-M041500
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.4 A | |
Rated Voltage | 250 V | |
Width | 16 mm |