Part Details for SSR21NVS-15082 by KEMET Corporation
Overview of SSR21NVS-15082 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-082LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 44S 18P Right Angle Receptacle, Solder To Board |
Price & Stock for SSR21NVS-15082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3290
|
Newark | Common Mode Choke, 8.2Mh, 1.5A, Dc Current Rating:1.5A, Product Range:Ssr21Nvs Series, Inductance:8.2Mh Rohs Compliant: Yes |Kemet SSR21NVS-15082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.0100 | Buy Now |
DISTI #
399-19514-ND
|
DigiKey | CMC 8.2MH 1.5A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
270 In Stock |
|
$1.3302 / $2.7500 | Buy Now |
DISTI #
80-SSR21NVS-15082
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 8.2mH 1.5A 20.9mm DCR=0.13mOhms RoHS: Compliant | 50 |
|
$1.2300 / $2.2200 | Buy Now |
DISTI #
71823334
|
RS | AC Line Filter, CMC 8.2mH 1.5A 0.13? Wide Impedance TH | KEMET SSR21NVS-15082 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3350 / $1.3760 | RFQ |
DISTI #
SSR21NVS-15082
|
TME | Inductor: wire, THT, 8.2mH, 1.5A, 130mΩ, -25÷120°C, 250VAC Min Qty: 180 | 0 |
|
$1.3000 | RFQ |
DISTI #
SSR21NVS-15082
|
Avnet Abacus | Choke, Common Mode, 8.2 mH (Alt: SSR21NVS-15082) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NVS-15082
SSR21NVS-15082 CAD Models
SSR21NVS-15082 Part Data Attributes
|
SSR21NVS-15082
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NVS-15082
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 16 mm |