Part Details for SSR21NVS-M12220 by KEMET Corporation
Overview of SSR21NVS-M12220 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR21NVS-M12220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3275
|
Newark | Common Mode Choke, 22Mh, 1.2A, Dc Current Rating:1.2A, Product Range:Ssr21Nvs-M Series, Inductance:22Mh Rohs Compliant: Yes |Kemet SSR21NVS-M12220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.6400 / $2.8900 | Buy Now |
DISTI #
399-19561-ND
|
DigiKey | CMC 22MH 1.2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
270 In Stock |
|
$1.2997 / $2.7900 | Buy Now |
DISTI #
80-SSR21NVS-M12220
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 22mH 1.2A 20.9mm DCR=0.35mOhms RoHS: Compliant | 8 |
|
$1.6200 / $2.8100 | Buy Now |
DISTI #
71823381
|
RS | AC Line Filter, CMC 22.0mH 1.2A 0.35? Wide Impedance TH | KEMET SSR21NVS-M12220 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7600 | RFQ |
|
Onlinecomponents.com |
170 Partner Stock |
|
$1.6800 / $2.3600 | Buy Now | |
DISTI #
SSR21NVS-M12220
|
TME | Inductor: wire, THT, 22mH, 1.2A, 350mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$1.2700 / $2.2900 | RFQ |
DISTI #
KEMET SSR21NVS-M12220
|
PEI Genesis | Single Phase EMI Filter | 270 |
|
Buy Now | |
DISTI #
SSR21NVS-M12220
|
Avnet Abacus | Choke, Common Mode, 22 mH, 1.2 A (Alt: SSR21NVS-M12220) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2949395
|
element14 Asia-Pacific | COMMON MODE CHOKE, 22MH, 1.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4971 / $2.9209 | Buy Now |
DISTI #
4367530
|
Farnell | COMMON MODE CHOKE, 1.2A, 22MH RoHS: Compliant Min Qty: 30 Lead time: 1 Weeks, 2 Days Container: Each | 170 |
|
$2.5600 | Buy Now |
Part Details for SSR21NVS-M12220
SSR21NVS-M12220 CAD Models
SSR21NVS-M12220 Part Data Attributes
|
SSR21NVS-M12220
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NVS-M12220
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.2 A | |
Rated Voltage | 250 V | |
Width | 16 mm |