-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19564-ND
|
DigiKey | CMC 10.3MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
286 In Stock |
|
$1.2997 / $2.7900 | Buy Now |
DISTI #
80-SSR21NVS-M20103
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 10.3mH 2A 20.9mm DCR=0.15mOhms RoHS: Compliant | 421 |
|
$1.2900 / $2.7800 | Buy Now |
DISTI #
71823384
|
RS | AC Line Filter, CMC 10.3mH 2.0A 0.15? Wide Impedance TH | KEMET SSR21NVS-M20103 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3510 / $1.3930 | RFQ |
DISTI #
SSR21NVS-M20103
|
TME | Inductor: wire, THT, 10.3mH, 2A, 150mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$1.2700 / $2.2900 | RFQ |
DISTI #
SSR21NVS-M20103
|
Avnet Abacus | Choke, Common Mode, 10.3 mH, 2 A (Alt: SSR21NVS-M20103) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSR21NVS-M20103
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NVS-M20103
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 16 mm |