Part Details for SSR2955 by Samsung Semiconductor
Overview of SSR2955 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR2955
SSR2955 CAD Models
SSR2955 Part Data Attributes
|
SSR2955
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSR2955
Samsung Semiconductor
Power Field-Effect Transistor, 12A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 42 W | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSR2955
This table gives cross-reference parts and alternative options found for SSR2955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR2955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFD8P06ESM9A | Power Field-Effect Transistor, 8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | SSR2955 vs RFD8P06ESM9A |
RFD8P05SM | Power Field-Effect Transistor, 8A I(D), 50V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | SSR2955 vs RFD8P05SM |
SPD08P06P | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | SSR2955 vs SPD08P06P |
RFD8P06ESM | Power Field-Effect Transistor, 8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Harris Semiconductor | SSR2955 vs RFD8P06ESM |
RFD8P05SM9A | 8A, 50V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | SSR2955 vs RFD8P05SM9A |
RFD8P06ESM9A | 8A, 60V, 0.3ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | SSR2955 vs RFD8P06ESM9A |
SFW9Z14 | Power Field-Effect Transistor, 6.7A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | SSR2955 vs SFW9Z14 |
SFR2955 | Power Field-Effect Transistor, 7.6A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | SSR2955 vs SFR2955 |
RF1S9640SM | Power Field-Effect Transistor, 11A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | SSR2955 vs RF1S9640SM |
SPB08P06P | Power Field-Effect Transistor, 8.8A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | SSR2955 vs SPB08P06P |