-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6586
|
Newark | Common Mode Choke, 5.9Mh, 4A, Inductance:5.9Mh, Dc Current Rating:4A, Product Range:Ssrh24Nvs Series Rohs Compliant: Yes |Kemet SSRH24NVS-40059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $3.2600 | Buy Now |
DISTI #
399-19080-ND
|
DigiKey | CMC 5.9MH 4A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
699 In Stock |
|
$1.4771 / $2.8400 | Buy Now |
DISTI #
80-SSRH24NVS-40059
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 5.9mH 4A 11.5mm DCR=55mOhms RoHS: Compliant | 236 |
|
$1.4000 / $2.0000 | Buy Now |
DISTI #
71823228
|
RS | AC Line Filter, CMC 5.9mH 4A 0.055?Wide Impedance TH | KEMET SSRH24NVS-40059 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6530 / $1.7040 | RFQ |
DISTI #
SSRH24NVS-40059
|
TME | Inductor: wire, THT, 5.9mH, 4A, 55mΩ, -25÷120°C, 250VAC Min Qty: 1 | 0 |
|
$1.5500 / $2.7900 | RFQ |
DISTI #
SSRH24NVS-40059
|
Avnet Abacus | Choke, Common Mode, 5.9 mH, 4 A (Alt: SSRH24NVS-40059) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSRH24NVS-40059
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH24NVS-40059
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 31 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 20 mm |