Part Details for SSRH7H-M08169 by KEMET Corporation
Overview of SSRH7H-M08169 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SSRH7H-M08169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1904
|
Newark | Common Mode Choke, 16.9Mh, 0.8A, Th, Dc Current Rating:800Ma, Product Range:Ssrh7H-M Series, Inductance:16.9Mh Rohs Compliant: Yes |Kemet SSRH7H-M08169 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.5700 | Buy Now |
DISTI #
399-17046-ND
|
DigiKey | CMC 16.9MH 800MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
297 In Stock |
|
$0.7366 / $1.5800 | Buy Now |
DISTI #
80-SSRH7H-M08169
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.8A 16.9mH 7.7mm High Impedance RoHS: Compliant | 541 |
|
$0.7360 / $1.5800 | Buy Now |
DISTI #
71823037
|
RS | AC Line Filter, CMC 16.9mH,0.8A, 0.56ohm | KEMET SSRH7H-M08169 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7660 / $0.7890 | RFQ |
DISTI #
SSRH7H-M08169
|
TME | Inductor: wire, THT, 16.9mH, 800mA, 560mΩ, 250VAC, -25÷120°C Min Qty: 1 | 1 |
|
$0.8000 / $1.5100 | Buy Now |
DISTI #
SSRH7H-M08169
|
Avnet Abacus | Choke, Common Mode, 16.9 mH, 800 mA (Alt: SSRH7H-M08169) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSRH7H-M08169
SSRH7H-M08169 CAD Models
SSRH7H-M08169 Part Data Attributes
|
SSRH7H-M08169
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH7H-M08169
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.8 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |