-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1919
|
Newark | Common Mode Choke, 4.6Mh, 1.3A, Th, Dc Current Rating:1.3A, Product Range:Ssrh7Hs-M Series, Inductance:4.6Mh Rohs Compliant: Yes |Kemet SSRH7HS-M13046 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8160 / $0.9010 | Buy Now |
DISTI #
57AC3668
|
Newark | Common Mode Choke, 4.6Mh, 1.3A, Th, Inductance:4.6Mh, Rated Current:1.3A, Product Range:Ssrh7Hs-M Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSRH7HS-M13046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.9100 | Buy Now |
DISTI #
399-17061-ND
|
DigiKey | CMC 4.6MH 1.3A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
692 In Stock |
|
$0.7983 / $2.0500 | Buy Now |
DISTI #
80-SSRH7HS-M13046
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.3A 4.6mH 7.7mm Wide Range Impedance RoHS: Compliant | 868 |
|
$0.6860 / $1.6700 | Buy Now |
DISTI #
71823052
|
RS | AC Line Filter, CMC 4.6mH,1.3A, 0.18ohm | KEMET SSRH7HS-M13046 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7660 / $0.7890 | RFQ |
DISTI #
SSRH7HS-M13046
|
TME | Inductor: wire, THT, 4.6mH, 1.3A, 180mΩ, 250VAC, -25÷120°C Min Qty: 1 | 178 |
|
$0.8000 / $1.5000 | Buy Now |
DISTI #
SSRH7HS-M13046
|
Avnet Abacus | Choke, Common Mode, 4.6 mH, 1.3 A (Alt: SSRH7HS-M13046) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSRH7HS-M13046
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH7HS-M13046
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.3 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |