-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC3671
|
Newark | Common Mode Choke, 1.3Mh, 2A, Th, Inductance:1.3Mh, Rated Current:2A, Product Range:Ssrh7Hs-M Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Kemet SSRH7HS-M20013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$0.9570 / $1.7800 | Buy Now |
DISTI #
399-17064-ND
|
DigiKey | CMC 1.3MH 2A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
397 In Stock |
|
$0.7366 / $1.5800 | Buy Now |
DISTI #
80-SSRH7HS-M20013
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 2A 1.3mH 7.7mm WideRange Impedance RoHS: Compliant | 1885 |
|
$0.7360 / $1.5800 | Buy Now |
DISTI #
71823031
|
RS | AC Line Filter, CMC 1.3mH,2A, 0.08ohm | KEMET SSRH7HS-M20013 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7660 / $0.7890 | RFQ |
DISTI #
SSRH7HS-M20013
|
TME | Inductor: wire, THT, 1.3mH, 2A, 80mΩ, 250VAC, -25÷120°C Min Qty: 1 | 3 |
|
$0.7700 / $1.4500 | Buy Now |
DISTI #
SSRH7HS-M20013
|
Avnet Abacus | Choke, Common Mode, 1.3 mH, 2 A (Alt: SSRH7HS-M20013) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2860642
|
element14 Asia-Pacific | COMMON MODE CHOKE, 1.3MH, 2A, TH RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$0.8302 / $1.6603 | Buy Now |
DISTI #
2860642
|
Farnell | COMMON MODE CHOKE, 1.3MH, 2A, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 79 |
|
$0.7513 / $1.7936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSRH7HS-M20013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSRH7HS-M20013
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 14.5 mm |