Part Details for SSSF040800 by Alpine Electronics (Asia) Ltd
Overview of SSSF040800 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSF040800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7234
|
Newark | Slide Switch, 4Pdt, 0.1A, 30V, Tht Rohs Compliant: Yes |Alps Alpine SSSF040800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$1.6100 / $2.8400 | Buy Now |
DISTI #
SSSF040800
|
Avnet Americas | Switch Slide 4P Top Slide 0.1A 30VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSF040800) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8856 | Buy Now |
DISTI #
688-SSSF040800
|
Mouser Electronics | Slide Switches 0.1 Amps at 30 Volts Through Hole RoHS: Compliant | 1262 |
|
$1.2500 / $2.9400 | Buy Now |
DISTI #
78400689
|
Verical | Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk Min Qty: 48 Package Multiple: 1 | Americas - 2400 |
|
$1.3494 / $1.5780 | Buy Now |
DISTI #
63366127
|
Verical | Switch Slide 4PDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk Min Qty: 48 Package Multiple: 1 | Americas - 569 |
|
$1.3832 / $1.5780 | Buy Now |
DISTI #
SSSF040800
|
Avnet Americas | Switch Slide 4P Top Slide 0.1A 30VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSF040800) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8856 | Buy Now |
DISTI #
SSSF040800
|
Avnet Abacus | Switch Slide 4P Top Slide 0.1A 30VDC 10000Cycle PC Pins Thru-Hole Bulk (Alt: SSSF040800) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 3 Weeks, 0 Days | Abacus - 4400 |
|
Buy Now | |
DISTI #
C1S111900001636
|
Chip1Stop | Switch Slide 4P Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 730 |
|
$0.7990 / $1.0800 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 569 |
|
$0.9770 / $1.4120 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2400 |
|
$0.9770 / $1.4120 | Buy Now |