Part Details for SSSF112500 by Alps Alpine Co Ltd
Overview of SSSF112500 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSF112500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | Switch Slide SP Extended Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk RoHS: Compliant |
994 In Stock |
|
$0.3178 / $0.4614 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 75 |
|
RFQ | |
|
Master Electronics | Switch Slide SP Extended Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk RoHS: Compliant |
994 In Stock |
|
$0.3178 / $0.4614 | Buy Now |
Part Details for SSSF112500
SSSF112500 CAD Models
SSSF112500 Part Data Attributes
|
SSSF112500
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSF112500
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SPDT, 0.1A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.354 inch | |
Actuator Type | SLIDE | |
Body Breadth | 8.509 mm | |
Body Height | 7.0104 mm | |
Body Length or Diameter | 14.5034 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.065 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.129 inch | |
Termination Type | SOLDER |