Part Details for SSSF141300 by Alps Alpine Co Ltd
Overview of SSSF141300 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSSF141300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0Bulk |
|
$0.6560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6110 / $1.2790 | Buy Now |
|
CHIPMALL.COM LIMITED | 100mA Four-pole double throw 30V 1��� Plugin Slide Switches ROHS | 785 |
|
$0.6668 / $1.0953 | Buy Now |
|
LCSC | 100mA Four-pole double throw 30V 1 Plugin Slide Switches ROHS | 785 |
|
$0.6804 / $1.1176 | Buy Now |
Part Details for SSSF141300
SSSF141300 CAD Models
SSSF141300 Part Data Attributes:
|
SSSF141300
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSF141300
Alps Alpine Co Ltd
Slide Switch, 1 Positions, 4P2T, Horizontal, 0.1A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.354 inch | |
Body Breadth | 7 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 16.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.065 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 14 | |
Packing Method | BOX; BULK | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.129 inch | |
Termination Type | SOLDER |