Part Details for SSSS810201 by Alps Alpine Co Ltd
Overview of SSSS810201 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS810201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.2670 | Buy Now |
|
Onlinecomponents.com | Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant |
4185 In Stock |
|
$0.2575 / $0.3013 | Buy Now |
|
Quest Components | SLIDE SWITCH, SPDT, LATCHED, 0.3A, 5VDC, SOLDER TERMINAL, SURFACE MOUNT-RIGHT ANGLE | 1416 |
|
$0.4006 / $1.0015 | Buy Now |
|
CHIPMALL.COM LIMITED | 136 |
|
$1.1268 / $1.4114 | Buy Now | |
|
CHIPMALL.COM LIMITED | 300mA Surface Mount��Right Angle SPDT 5V 1��� SMD Slide Switches ROHS | 4522 |
|
$0.1755 / $0.3393 | Buy Now |
|
Master Electronics | Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant |
4185 In Stock |
|
$0.2575 / $0.3013 | Buy Now |
Part Details for SSSS810201
SSSS810201 CAD Models
SSSS810201 Part Data Attributes
|
SSSS810201
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS810201
Alps Alpine Co Ltd
Slide Switch, SPDT, Latched, 0.3A, 5VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 28 Weeks | |
Actuator Length | 0.059 inch | |
Additional Feature | LOW PROFILE | |
Body Breadth | 2.6 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9.7 mm | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@5VDC | |
Contact Resistance | 0.13 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TR, 15 INCH | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |