Part Details for SSSS91B600 by Alps Alpine Co Ltd
Overview of SSSS91B600 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSSS91B600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SSSS9 Series Slide Switch Right Angle Thru Hole SP3T 12vdc RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.4650 | Buy Now |
|
Future Electronics | SSSS9 Series Slide Switch Right Angle Thru Hole SP3T 12vdc RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | Switch Slide SP3T Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
5000 In Stock |
|
$0.3305 / $0.4797 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | 84 |
|
$1.2012 / $2.1840 | Buy Now | |
|
Master Electronics | Switch Slide SP3T Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk RoHS: Compliant |
5000 In Stock |
|
$0.3305 / $0.4797 | Buy Now |
Part Details for SSSS91B600
SSSS91B600 CAD Models
SSSS91B600 Part Data Attributes
|
SSSS91B600
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSSS91B600
Alps Alpine Co Ltd
Slide Switch, 1 Positions, SP3T, 0.1A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.197 inch | |
Actuator Type | SLIDE | |
Body Breadth | 5.0038 mm | |
Body Height | 4.699 mm | |
Body Length or Diameter | 13.9954 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@12VDC | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |