Part Details for SSSS921800 by Alpine Electronics (Asia) Ltd
Overview of SSSS921800 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS921800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSSS921800
|
Avnet Americas | Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS921800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.5652 | Buy Now |
DISTI #
688-SSSS921800
|
Mouser Electronics | Slide Switches Vert 2 Poles 3 Pos 2mm Length RoHS: Compliant | 0 |
|
$0.8750 / $1.7700 | Order Now |
DISTI #
40236762
|
Verical | Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 58 Package Multiple: 1 | Americas - 237 |
|
$1.4321 / $1.4991 | Buy Now |
DISTI #
SSSS921800
|
Avnet Abacus | Switch Slide DPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk (Alt: SSSS921800) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 325 |
|
$0.8210 / $1.4450 | Buy Now |