Part Details for SSSS925800 by Alpine Electronics (Asia) Ltd
Overview of SSSS925800 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSSS925800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSSS925800
|
Avnet Americas | Switch Slide DPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS925800) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5184 | Buy Now |
DISTI #
688-SSSS925800
|
Mouser Electronics | Slide Switches 5mm Std DPDT Horiz 4mm op sec non-shrt RoHS: Compliant | 560 |
|
$0.8000 / $1.6600 | Buy Now |
DISTI #
62842077
|
Verical | Switch Slide DPDT Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk Min Qty: 67 Package Multiple: 1 | Americas - 660 |
|
$1.1437 / $1.2940 | Buy Now |
DISTI #
SSSS925800
|
Avnet Americas | Switch Slide DPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk - Bulk (Alt: SSSS925800) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5184 | Buy Now |
DISTI #
SSSS925800
|
Avnet Abacus | Switch Slide DPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk (Alt: SSSS925800) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1123882
|
element14 Asia-Pacific | SLIDE SWITCH, 2POLE, 2 POS, HORIZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3983 / $0.6502 | Buy Now |
DISTI #
1123882
|
Farnell | SLIDE SWITCH, 2POLE, 2 POS, HORIZ RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$0.4634 / $0.9456 | Buy Now |