Part Details for SST11LP12-QCF by Silicon Storage Technology
Overview of SST11LP12-QCF by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST11LP12-QCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 1234 |
|
RFQ |
Part Details for SST11LP12-QCF
SST11LP12-QCF CAD Models
SST11LP12-QCF Part Data Attributes:
|
SST11LP12-QCF
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST11LP12-QCF
Silicon Storage Technology
Narrow Band Medium Power Amplifier, 4900MHz Min, 5800MHz Max, 1 Func, 3 X 3 MM, ROHS COMPLIANT, MO-220JWEED-4, WQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 32 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 5800 MHz | |
Operating Frequency-Min | 4900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 400 mA | |
Surface Mount | YES |
Alternate Parts for SST11LP12-QCF
This table gives cross-reference parts and alternative options found for SST11LP12-QCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST11LP12-QCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST11LP12-QCF | 4900 MHz - 5800 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, MO-220JWEED-4, WQFN-16 | Microchip Technology Inc | SST11LP12-QCF vs SST11LP12-QCF |