Part Details for SST12A-800BW by SMC Diode Solutions
Overview of SST12A-800BW by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST12A-800BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-2245-ND
|
DigiKey | TRIAC 800V 12A TO220AINS Min Qty: 1 Lead time: 8 Weeks Container: Tube |
999 In Stock |
|
$0.4356 / $1.1600 | Buy Now |