Part Details for SST12LP07A-QXBE by Silicon Storage Technology
Overview of SST12LP07A-QXBE by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST12LP07A-QXBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 1870 |
|
RFQ |
Part Details for SST12LP07A-QXBE
SST12LP07A-QXBE CAD Models
SST12LP07A-QXBE Part Data Attributes:
|
SST12LP07A-QXBE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST12LP07A-QXBE
Silicon Storage Technology
Narrow Band Medium Power Amplifier, 2400MHz Min, 2485MHz Max, 1 Func, 2 X 2 MM, ROHS COMPLIANT, MO-220JVEED-4, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Package Description | LCC12,.08SQ,16 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 5 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 2485 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES |