SST12LP15A-QVCE
Description: 2400 MHz - 2500 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, MO-220JVEED-4, VQFN-16

Overview of SST12LP15A-QVCE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Medical Imaging Telecommunications

Price & Stock for SST12LP15A-QVCE by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC WLAN 11b/g/n PA (High Power), Package: 16 VQFN 3x3x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SST12LP15A-QVCE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SST12LP15A-QVCE by Microchip Technology Inc

SST12LP15A-QVCE
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
3 X 3 MM, ROHS COMPLIANT, MO-220JVEED-4, VQFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Microchip
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
31 dB
Input Power-Max (CW)
5 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
16
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
2400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.12SQ,20
Power Supplies
3.3 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
VSWR-Max
10
Want to compare parts?
  1. SST12LP15A-QVCE
    Microchip Technology Inc
    2400 MHz - 2500 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, MO-220JVEED-4, VQFN-16
    VS

Alternate Parts for SST12LP15A-QVCE

This table gives cross-reference parts and alternative options found for SST12LP15A-QVCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST12LP15A-QVCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SUF-1033SQ Wide Band Low Power Amplifier, 1 Func, GAAS, RF Micro Devices Inc SST12LP15A-QVCE vs SUF-1033SQ
MGA-30316-TR2G Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 3 X 3 MM, LEAD FREE, QFN-16 Broadcom Limited SST12LP15A-QVCE vs MGA-30316-TR2G
SST12LP15-QVC Narrow Band Medium Power Amplifier, 2400MHz Min, 2485MHz Max, 1 Func, 3 X 3 MM, MO-220IVEED, VQFN-16 Silicon Storage Technology SST12LP15A-QVCE vs SST12LP15-QVC
MGA-31816-TR1G 1500MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-16 Avago Technologies SST12LP15A-QVCE vs MGA-31816-TR1G
MGA-30316-TR1G Narrow Band Medium Power Amplifier, 3300MHz Min, 3900MHz Max, 1 Func, GAAS, 3 X 3 MM, LEAD FREE, QFN-16 Broadcom Limited SST12LP15A-QVCE vs MGA-30316-TR1G
RF5152SR Narrow Band Low Power Amplifier, 1 Func, BIPolar, Qorvo SST12LP15A-QVCE vs RF5152SR
MGA-30316-BLKG 3300MHz - 3900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, QFN-16 Avago Technologies SST12LP15A-QVCE vs MGA-30316-BLKG
HMC441LP3ETR HMC441LP3ETR Analog Devices Inc SST12LP15A-QVCE vs HMC441LP3ETR
STA6033Z 4900MHz - 5900MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, GREEN, PLASTIC, QFN-16 RF Micro Devices Inc SST12LP15A-QVCE vs STA6033Z
MGA-31816-TR1G Wide Band Low Power Amplifier, 1500MHz Min, 4000MHz Max, 1 Func, GAAS, QFN-16 Broadcom Limited SST12LP15A-QVCE vs MGA-31816-TR1G

Related Parts for SST12LP15A-QVCE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST12LP15A-QVCE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST12LP15A-QVCE by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST12LP15A-QVCE would you like to use for your alert(s)?
  • Please alert me when SST12LP15A-QVCE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST12LP15A-QVCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST12LP15A-QVCE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST12LP15A-QVCE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST12LP15A-QVCE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST12LP15A-QVCE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: