-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7567
|
Newark | Memory, Flash, 2Mbit, Spi, 8Soic, Flash Memory Type:Serial Nor, Memory Size:2Mbit, Flash Memory Configuration:256K X 8Bit, Ic Interface Type:4 Wire, Serial, Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:80Mhz, Rohs Compliant: Yes |Microchip SST25VF020B-80-4I-SAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1514 |
|
$0.9670 / $1.0100 | Buy Now |
DISTI #
SST25VF020B-80-4I-
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 6ns 8-Pin SOIC N - Rail/Tube (Alt: SST25VF020B-80-4I-) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.6415 / $0.7195 | Buy Now |
DISTI #
SST25VF020B-80-4I-SAE
|
Microchip Technology Inc | 2.7V to 3.6V 2Mbit SPI Serial Flash, SOIC, Projected EOL: 2034-08-27 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
25 Alternates Available COO: Thailand |
|
$0.8300 / $1.0200 | Buy Now |
DISTI #
70048107
|
RS | IC, Memory, Type, Serial SPI,2Mbit (256Kx8),80MHz, SOIC-8 | Microchip Technology Inc. SST25VF020B-80-4I-SAE RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
25VF020B-80SAE
|
TME | IC: FLASH memory, 2MbFLASH, SPI, 80MHz, 2.7÷3.6V, SO8, serial Min Qty: 1 | 431 |
|
$1.0200 / $1.1900 | Buy Now |
|
NAC | 2.7V to 3.6V 2Mbit SPI Serial Flash - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
SST25VF020B-80-4I-SAE
|
Avnet Silica | NOR Flash Serial-SPI 3.3V 2Mbit 256K x 8bit 6ns 8-Pin SOIC N (Alt: SST25VF020B-80-4I-SAE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 300 |
|
Buy Now | |
DISTI #
C1S505200453312
|
Chip1Stop | 2.7V to 3.6V 2Mbit SPI Serial Flash RoHS: Compliant pbFree: Yes Container: Tube | 490 |
|
$0.6410 / $0.6540 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 68 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF020B-80-4I-SAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF020B-80-4I-SAE
Microchip Technology Inc
256K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF020B-80-4I-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF020B-80-4I-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF020B-80-4I-SAE-T | Microchip Technology Inc | $1.1775 | IC,SERIAL EEPROM,NOR FLASH,256KX8,CMOS,SOP,8PIN,PLASTIC | SST25VF020B-80-4I-SAE vs SST25VF020B-80-4I-SAE-T |