-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 2.7V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST25VF040B-50-4I-SAE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC3958
|
Newark | Soic 2.7V To 3.6V 4Mbit Spi Serial Flash Rohs Compliant: Yes |Microchip SST25VF040B-50-4I-SAE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
$0.9270 / $0.9700 | Buy Now |
DISTI #
27X9469
|
Newark | 2.7V To 3.6V 4Mbit Spi Serial Flash 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SST25VF040B-50-4I-SAE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$1.1100 / $1.6000 | Buy Now |
DISTI #
SST25VF040B-50-4I-SAE
|
Avnet Americas | Flash Memory, Serial NOR, 4 Mbit, 512K x 8bit, SPI, 8 Pins, SOIC - Rail/Tube (Alt: SST25VF040B-50-4I-SAE) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 458 |
|
$0.8307 / $0.8875 | Buy Now |
DISTI #
27X9469
|
Avnet Americas | Flash Memory, Serial NOR, 4 Mbit, 512K x 8bit, SPI, 8 Pins, SOIC - Bulk (Alt: 27X9469) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 48 Partner Stock |
|
$1.0800 / $1.1200 | Buy Now |
DISTI #
SST25VF040B-50-4I-SAE
|
Microchip Technology Inc | 2.7V to 3.6V 4Mbit SPI Serial Flash, SOIC, Projected EOL: 2039-01-17 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
65 Alternates Available COO: Thailand |
|
$0.9100 / $1.1200 | Buy Now |
DISTI #
70452224
|
RS | 2.7V to 3.6V 4Mbit SPI Serial Flash8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. SST25VF040B-50-4I-SAE RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.8100 | RFQ |
|
NAC | 2.7V to 3.6V 4Mbit SPI Serial Flash - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8900 / $1.0900 | Buy Now |
DISTI #
SST25VF040B-50-4I-SAE
|
Avnet Silica | Flash Serial-SPI 3.3V 4Mbit 4M x 1bit 8-Pin SOIC Tube (Alt: SST25VF040B-50-4I-SAE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S505200741943
|
Chip One Stop | 2.7V to 3.6V 4Mbit SPI Serial Flash RoHS: Compliant pbFree: Yes Container: Tube | 24 |
|
$0.7210 / $0.7230 | Buy Now |
DISTI #
SST25VF040B-50-4I-SAE
|
EBV Elektronik | Flash Serial-SPI 3.3V 4Mbit 4M x 1bit 8-Pin SOIC Tube (Alt: SST25VF040B-50-4I-SAE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF040B-50-4I-SAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF040B-50-4I-SAE
Microchip Technology Inc
FLASH 2.7V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF040B-50-4I-SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF040B-50-4I-SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST25VF040B-50-4C-SAF | Microchip Technology Inc | $1.2038 | 4M X 1 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | SST25VF040B-50-4I-SAE vs SST25VF040B-50-4C-SAF |
SST25VF040B-50-4I-SAF-T | Microchip Technology Inc | $1.2672 | FLASH 2.7V PROM | SST25VF040B-50-4I-SAE vs SST25VF040B-50-4I-SAF-T |