-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0219
|
Newark | 1.8V, 8Mbit Spi Flash 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SST25WF080B-40E/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
SST25WF080B-40E/SN
|
Avnet Americas | NOR Flash Serial 1.65V to 1.95V 8Mbit 1M x 8Bit 8-Pin SOIC Tube - Bulk (Alt: SST25WF080B-40E/SN) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
SST25WF080B-40E/SN
|
Microchip Technology Inc | 1.8V, 8Mbit SPI Flash, Projected EOL: 2044-12-14 RoHS: Compliant pbFree: Yes |
9645 Alternates Available |
|
$1.2300 / $1.4900 | Buy Now |
|
NAC | 1.8V, 8Mbit SPI Flash - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7700 |
|
$1.3000 / $1.6000 | Buy Now |
DISTI #
SST25WF080B-40E/SN
|
Avnet Silica | NOR Flash Serial 1.65V to 1.95V 8Mbit 1M x 8Bit 8-Pin SOIC Tube (Alt: SST25WF080B-40E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SST25WF080B-40E/SN
|
EBV Elektronik | NOR Flash Serial 1.65V to 1.95V 8Mbit 1M x 8Bit 8-Pin SOIC Tube (Alt: SST25WF080B-40E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25WF080B-40E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF080B-40E/SN
Microchip Technology Inc
Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2018-05-03 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | DSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25WF080B-40E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF080B-40E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25WF080B-40I/SN | FLASH 1.8V PROM | Microchip Technology Inc | SST25WF080B-40E/SN vs SST25WF080B-40I/SN |
SST25WF080BT-40E/SN13GVAO | Flash, 8MX1, PDSO8 | Microchip Technology Inc | SST25WF080B-40E/SN vs SST25WF080BT-40E/SN13GVAO |
SST25WF080BT-40E/SN | Flash | Microchip Technology Inc | SST25WF080B-40E/SN vs SST25WF080BT-40E/SN |