Part Details for SST308 SOT-23 3L ROHS by Linear Integrated Systems
Overview of SST308 SOT-23 3L ROHS by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST308 SOT-23 3L ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-SST308SOT-233LROHSCT-ND
|
DigiKey | JFET N-CH 25V SOT23-3 Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5920 In Stock |
|
$1.8806 / $3.7500 | Buy Now |