Part Details for SST39VF3201-70-4I-EKE by Microchip Technology Inc
Results Overview of SST39VF3201-70-4I-EKE by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF3201-70-4I-EKE Information
SST39VF3201-70-4I-EKE by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF3201-70-4I-EKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2880
|
Newark | Flash Memory, 32Mbit, 70Ns, Tsop-48, Flash Memory Type:Parallel Nor, Memory Size:32Mbit, Flash Memory Configuration:2M X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Microchip SST39VF3201-70-4I-EKE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$5.2100 / $5.6900 | Buy Now |
DISTI #
SST39VF3201-70-4I-EKE
|
Avnet Americas | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP - Trays (Alt: SST39VF3201-70-4I-EKE) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.9840 / $4.3680 | Buy Now |
DISTI #
SST39VF3201-70-4I-EKE
|
Microchip Technology Inc | 2.7V to 3.6V 32Mbit Multi-Purpose Flash, TSOP, Projected EOL: 2034-08-27 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
1406 Alternates Available COO: Taiwan |
|
$3.5300 / $5.4700 | Buy Now |
DISTI #
70451804
|
RS | 2.7V to 3.6V 32Mbit Multi-Purpose Flash48 TSOP 12x20mm TRAY | Microchip Technology Inc. SST39VF3201-70-4I-EKE RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 / $8.1600 | RFQ |
|
NAC | 2.7V to 3.6V 32Mbit Multi-Purpose Flash - Package: 48 TSOP 12x20mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tray | 1056 |
|
$3.9000 / $4.7100 | Buy Now |
DISTI #
SST39VF3201-70-4I-EKE
|
Avnet Silica | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP (Alt: SST39VF3201-70-4I-EKE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days | Silica - 96 |
|
Buy Now | |
DISTI #
SST39VF3201-70-4I-EKE
|
EBV Elektronik | NOR Flash Parallel 3.3V 32Mbit 2M x 16bit 70ns 48-Pin TSOP (Alt: SST39VF3201-70-4I-EKE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray / IC FLASH 32MBIT 70NS 48TSOP | 4800 |
|
$3.7477 / $5.6215 | Buy Now |
Part Details for SST39VF3201-70-4I-EKE
SST39VF3201-70-4I-EKE CAD Models
SST39VF3201-70-4I-EKE Part Data Attributes
|
SST39VF3201-70-4I-EKE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3201-70-4I-EKE
Microchip Technology Inc
2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF3201-70-4I-EKE
This table gives cross-reference parts and alternative options found for SST39VF3201-70-4I-EKE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3201-70-4I-EKE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SST39VF3201-70-4C-EKE | Microchip Technology Inc | $2.5117 | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201-70-4I-EKE vs SST39VF3201-70-4C-EKE |
SST39VF3202-70-4I-EKE | Silicon Storage Technology | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201-70-4I-EKE vs SST39VF3202-70-4I-EKE |
SST39VF3201-70-4C-EK | Silicon Storage Technology | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | SST39VF3201-70-4I-EKE vs SST39VF3201-70-4C-EK |
SST39VF3201-70-4I-EKE-T | Microchip Technology Inc | $5.2400 | 2M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201-70-4I-EKE vs SST39VF3201-70-4I-EKE-T |
SST39VF3201-70-4I-EKE | Silicon Storage Technology | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201-70-4I-EKE vs SST39VF3201-70-4I-EKE |
SST39VF3202-70-4C-EKE | Silicon Storage Technology | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201-70-4I-EKE vs SST39VF3202-70-4C-EKE |
SST39VF3201-70-4C-EKE | Silicon Storage Technology | Check for Price | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | SST39VF3201-70-4I-EKE vs SST39VF3201-70-4C-EKE |