There are no models available for this part yet.
Overview of SST6427T116 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SST6427T116 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SST6427T116-ND
|
DigiKey | TRANS NPN DARL 40V SMD3 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1013 / $0.1407 | Buy Now | |
DISTI #
755-SST6427T116
|
Mouser Electronics | Bipolar Transistors - BJT SURFACE NPN RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0763 | Buy Now |
CAD Models for SST6427T116 by ROHM Semiconductor
Part Data Attributes for SST6427T116 by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Base Capacitance-Max
|
7 pF
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
DARLINGTON
|
DC Current Gain-Min (hFE)
|
14000
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
VCEsat-Max
|
1.5 V
|
Alternate Parts for SST6427T116
This table gives cross-reference parts and alternative options found for SST6427T116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST6427T116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST6427T117 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | SST6427T116 vs SST6427T117 |
2N6427T93 | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | ROHM Semiconductor | SST6427T116 vs 2N6427T93 |
Related Parts for SST6427T116
-
SST2222AT116Small Signal Bipolar Transistors
-
ST40120CRectifier Diodes
-
SSM3K16CT(TPL3)Power Field-Effect Transistors
-
SST5461Small Signal Field-Effect Transistors
-
ST7FDALIF2M6Microcontrollers
-
SRXOther Analog ICs
-
ST2041BDRPower Management Circuits
-
TLP598GA(F)Optocoupler
-
ST490ABDLine Driver or Receivers