Part Details for SST85LD1001K-60-PC-LBTE by Silicon Storage Technology
Overview of SST85LD1001K-60-PC-LBTE by Silicon Storage Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST85LD1001K-60-PC-LBTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for SST85LD1001K-60-PC-LBTE
SST85LD1001K-60-PC-LBTE CAD Models
SST85LD1001K-60-PC-LBTE Part Data Attributes
|
SST85LD1001K-60-PC-LBTE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST85LD1001K-60-PC-LBTE
Silicon Storage Technology
Flash Memory Drive, IDE Compatible, CMOS, PBGA91, 12 X 24 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-210, LBGA-91
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 91 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Endurance | 10000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B91 | |
Length | 24 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 91 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA91,10X16,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NAND TYPE | |
Width | 12 mm |