Part Details for SST85LD1004T-60-RI-LCTE by Silicon Storage Technology
Overview of SST85LD1004T-60-RI-LCTE by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST85LD1004T-60-RI-LCTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 330 |
|
RFQ |
Part Details for SST85LD1004T-60-RI-LCTE
SST85LD1004T-60-RI-LCTE CAD Models
SST85LD1004T-60-RI-LCTE Part Data Attributes
|
SST85LD1004T-60-RI-LCTE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST85LD1004T-60-RI-LCTE
Silicon Storage Technology
Flash Memory Drive, IDE Compatible, CMOS, PBGA91, 12 X 24 MM, ROHS COMPLIANT, MO-210, LBGA-91
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA91,10X16,40 | |
Pin Count | 91 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Drive Interface Standard | IDE | |
External Data Bus Width | 16 | |
Host Data Transfer Rate-Max | 20 MBps | |
Host Interface Standard | ATA | |
JESD-30 Code | R-PBGA-B91 | |
JESD-609 Code | e1 | |
Length | 24 mm | |
Number of Terminals | 91 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA91,10X16,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 220 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
Alternate Parts for SST85LD1004T-60-RI-LCTE
This table gives cross-reference parts and alternative options found for SST85LD1004T-60-RI-LCTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST85LD1004T-60-RI-LCTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST85LD1004T-60-RI-LCTE | IDE COMPATIBLE, FLASH MEMORY DRIVE CONTROLLER, PBGA91, 12 X 24 MM, ROHS COMPLIANT, MO-210, LBGA-91 | Microchip Technology Inc | SST85LD1004T-60-RI-LCTE vs SST85LD1004T-60-RI-LCTE |