SSTUH32864EC/G
Description: Bus Driver, CMOS, PBGA96

Overview of SSTUH32864EC/G by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SSTUH32864EC/G by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSTUH32864EC/G by Philips Semiconductors

SSTUH32864EC/G
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
FBGA, BGA96,6X16,32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PBGA-B96
Logic IC Type
BUS DRIVER
Number of Terminals
96
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA96,6X16,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. SSTUH32864EC/G
    Philips Semiconductors
    Bus Driver, CMOS, PBGA96
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSTUH32864EC/G by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSTUH32864EC/G by Philips Semiconductors

Select Manufacturer
Which Manufacturer of SSTUH32864EC/G would you like to use for your alert(s)?
  • Please alert me when SSTUH32864EC/G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSTUH32864EC/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSTUH32864EC/G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSTUH32864EC/G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSTUH32864EC/G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSTUH32864EC/G by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: